Part Details for ZXTN4240F-7 by Diodes Incorporated
Overview of ZXTN4240F-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN4240F-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9253
|
Newark | Trans, Npn, 40V, 2A, 150Deg C, 0.73W Rohs Compliant: Yes |Diodes Inc. ZXTN4240F-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2364 |
|
$0.0970 / $0.3950 | Buy Now |
DISTI #
86AK6652
|
Newark | Transistor, Npn, 40V, 2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXTN4240F-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0740 / $0.0850 | Buy Now |
DISTI #
ZXTN4240F-7DICT-ND
|
DigiKey | TRANS NPN 40V 2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60497 In Stock |
|
$0.0579 / $0.3000 | Buy Now |
DISTI #
ZXTN4240F-7
|
Avnet Americas | SS Mid-Perf Transistor SOT23 T&R 3K - Tape and Reel (Alt: ZXTN4240F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
621-ZXTN4240F-7
|
Mouser Electronics | Bipolar Transistors - BJT SS Mid-Perf Transistor SOT23 T&R 3K RoHS: Compliant | 5813 |
|
$0.0670 / $0.3000 | Buy Now |
DISTI #
E02:0323_12765709
|
Arrow Electronics | Trans GP BJT NPN 40V 2A 730mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2427 | Europe - 84000 |
|
$0.0511 / $0.0647 | Buy Now |
|
Future Electronics | ZXTN4240F Series 40 V 2 A 600 mW Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.0508 / $0.0568 | Buy Now |
|
Future Electronics | ZXTN4240F Series 40 V 2 A 600 mW Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0508 / $0.0568 | Buy Now |
|
Ameya Holding Limited | SS Mid-Perf Transistor SOT23 T&R 3K | 3000 |
|
RFQ | |
DISTI #
ZXTN4240F-7
|
Avnet Silica | SS Mid-Perf Transistor SOT23 T&R 3K (Alt: ZXTN4240F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZXTN4240F-7
ZXTN4240F-7 CAD Models
ZXTN4240F-7 Part Data Attributes
|
ZXTN4240F-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN4240F-7
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.73 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.32 V |