Part Details for ZXTN25012EFLTA by Zetex / Diodes Inc
Overview of ZXTN25012EFLTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN25012EFLTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80954846
|
Verical | Trans GP BJT NPN 12V 2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 | Americas - 96000 |
|
$0.1188 | Buy Now |
DISTI #
65100598
|
Verical | Trans GP BJT NPN 12V 2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 629 Package Multiple: 1 Date Code: 2245 | Americas - 4950 |
|
$0.1167 / $0.1591 | Buy Now |
Part Details for ZXTN25012EFLTA
ZXTN25012EFLTA CAD Models
ZXTN25012EFLTA Part Data Attributes
|
ZXTN25012EFLTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN25012EFLTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz | |
Turn-off Time-Max (toff) | 305 ns | |
Turn-on Time-Max (ton) | 141 ns |