-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN2038FCT-ND
|
DigiKey | TRANS NPN 60V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7498 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
ZXTN2038FTA
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTN2038FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0465 | Buy Now |
DISTI #
621-ZXTN2038FTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60V 1A RoHS: Compliant | 6122 |
|
$0.0930 / $0.3800 | Buy Now |
DISTI #
70438925
|
RS | Trans GP BJT NPN 60V 1A 3Pin SOT23 | Diodes Inc ZXTN2038FTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1590 | RFQ |
|
Future Electronics | ZXTN2038 Series 80 V 1 A 350 mW NPN Medium Power Transistor - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0856 / $0.0949 | Buy Now |
|
Future Electronics | ZXTN2038 Series 80 V 1 A 350 mW NPN Medium Power Transistor - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0856 / $0.0949 | Buy Now |
DISTI #
ZXTN2038FTA
|
Avnet Asia | Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R (Alt: ZXTN2038FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0471 / $0.0526 | Buy Now |
DISTI #
ZXTN2038FTA
|
Avnet Silica | Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R (Alt: ZXTN2038FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 60V 1A SOT23-3 | 7140 |
|
$0.1150 / $0.1673 | Buy Now |
|
LCSC | 60V 350mW 100500mA5V 1A NPN SOT-23 Bipolar (BJT) ROHS | 2064 |
|
$0.0647 / $0.0942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTN2038FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN2038FTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |