Part Details for ZXTN2010A by Diodes Incorporated
Overview of ZXTN2010A by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN2010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN2010A-ND
|
DigiKey | TRANS NPN 60V 4.5A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk, Bulk |
6844 In Stock |
|
$0.3971 / $0.9600 | Buy Now |
DISTI #
ZXTN2010A
|
Avnet Americas | Trans GP BJT NPN 60V 4.5A 3-Pin E-Line - Bulk (Alt: ZXTN2010A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3571 / $0.4219 | Buy Now |
DISTI #
522-ZXTN2010A
|
Mouser Electronics | Bipolar Transistors - BJT 60V NPN Low Sat | 0 |
|
$0.4120 / $0.9600 | Order Now |
|
Future Electronics | ZXTN2010 Series 60 V 4.5 A 1 W NPN Medium Power Transistor - E-LINE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Future Electronics | ZXTN2010 Series 60 V 4.5 A 1 W NPN Medium Power Transistor - E-LINE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
ZXTN2010A
|
Avnet Silica | Trans GP BJT NPN 60V 4.5A 3-Pin E-Line (Alt: ZXTN2010A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZXTN2010A
ZXTN2010A CAD Models
ZXTN2010A Part Data Attributes:
|
ZXTN2010A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN2010A
Diodes Incorporated
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |