Part Details for ZXTN19060CFFTA by Zetex / Diodes Inc
Overview of ZXTN19060CFFTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN19060CFFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85580515
|
Verical | Trans GP BJT NPN 60V 5.5A 2000mW 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2245 | Americas - 348000 |
|
$0.2313 | Buy Now |
DISTI #
84864997
|
Verical | Trans GP BJT NPN 60V 5.5A 2000mW 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 | Americas - 3000 |
|
$0.2238 / $0.2532 | Buy Now |
|
ComSIT USA | 60 V, SOT-23F, NPN HIGH GAIN POWER TRANSISTOR Small Signal Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for ZXTN19060CFFTA
ZXTN19060CFFTA CAD Models
ZXTN19060CFFTA Part Data Attributes
|
ZXTN19060CFFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN19060CFFTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
Turn-off Time-Max (toff) | 159.1 ns | |
Turn-on Time-Max (ton) | 40.5 ns |
Alternate Parts for ZXTN19060CFFTA
This table gives cross-reference parts and alternative options found for ZXTN19060CFFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTN19060CFFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTN19060CFFTA | Small Signal Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN | Diodes Incorporated | ZXTN19060CFFTA vs ZXTN19060CFFTA |