Part Details for ZXTDAM832TA by Diodes Incorporated
Results Overview of ZXTDAM832TA by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTDAM832TA Information
ZXTDAM832TA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTDAM832TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTDAM832TA
|
Avnet Americas | Trans GP BJT NPN 15V 5A 8-Pin MLP T/R - Tape and Reel (Alt: ZXTDAM832TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ZXTDAM832TA
ZXTDAM832TA CAD Models
ZXTDAM832TA Part Data Attributes
|
ZXTDAM832TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTDAM832TA
Diodes Incorporated
Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, 3 X 2 MM, MLP832, 10 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | FLATPACK, R-PQFP-F10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PQFP-F10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for ZXTDAM832TA
This table gives cross-reference parts and alternative options found for ZXTDAM832TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTDAM832TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXTDAM832TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, 3 X 2 MM, MLP832, 10 PIN | ZXTDAM832TA vs ZXTDAM832TC |
ZXTDAM832TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, 3 X 2 MM, MLP832, 10 PIN | ZXTDAM832TA vs ZXTDAM832TA |
ZXTD617MCTA | Diodes Incorporated | $0.3915 | Small Signal Bipolar Transistor, 4.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC, DFN3020B-8, 8 PIN | ZXTDAM832TA vs ZXTD617MCTA |