Part Details for ZXTD718MCTA by Diodes Incorporated
Overview of ZXTD718MCTA by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTD718MCTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTD718MCTACT-ND
|
DigiKey | TRANS 2PNP 20V 3.5A 8DFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
4418 In Stock |
|
$0.2750 / $1.2600 | Buy Now |
DISTI #
ZXTD718MCTA
|
Avnet Americas | Trans GP BJT PNP 20V 3.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: ZXTD718MCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.3801 | Buy Now |
DISTI #
522-ZXTD718MCTA
|
Mouser Electronics | Bipolar Transistors - BJT Dual 20V PNP-20V 64mOhm 4.5A IC RoHS: Compliant | 2470 |
|
$0.3150 / $0.8200 | Buy Now |
DISTI #
ZXTD718MCTA
|
Avnet Silica | Trans GP BJT PNP 20V 3.5A 8-Pin DFN EP T/R (Alt: ZXTD718MCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZXTD718MCTA
ZXTD718MCTA CAD Models
ZXTD718MCTA Part Data Attributes
|
ZXTD718MCTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTD718MCTA
Diodes Incorporated
Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC, CASE DFN3020B-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | GREEN, PLASTIC, CASE DFN3020B-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE DFN3020B-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for ZXTD718MCTA
This table gives cross-reference parts and alternative options found for ZXTD718MCTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTD718MCTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTD2M832TC | Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MINIATURE, MLP832, 10 PIN | Diodes Incorporated | ZXTD718MCTA vs ZXTD2M832TC |
ZXTD2M832TC | Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN | Zetex / Diodes Inc | ZXTD718MCTA vs ZXTD2M832TC |
ZXTD2M832TA | Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 2-Element, PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN | Zetex / Diodes Inc | ZXTD718MCTA vs ZXTD2M832TA |