Part Details for ZXTC2063E6TA by Diodes Incorporated
Overview of ZXTC2063E6TA by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTC2063E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3980
|
Newark | Transistor Array, Npn/Pnp, 45V, 150Deg C Rohs Compliant: Yes |Diodes Inc. ZXTC2063E6TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3488 |
|
$0.3710 / $0.6860 | Buy Now |
DISTI #
ZXTC2063E6CT-ND
|
DigiKey | TRANS NPN/PNP 40V 3.5A/3A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
55564 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
ZXTC2063E6TA
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 3.5A/3A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTC2063E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 255000 Factory Stock |
|
$0.2480 / $0.2930 | Buy Now |
DISTI #
522-ZXTC2063E6TA
|
Mouser Electronics | Bipolar Transistors - BJT 40V 1A Medium Power TRANSISTOR RoHS: Compliant | 10863 |
|
$0.2500 / $0.6300 | Buy Now |
DISTI #
A03:0893_13586480
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 3.5A/3A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2320 | Asia - 36000 |
|
$0.2224 / $0.2468 | Buy Now |
DISTI #
V36:1790_06708243
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 3.5A/3A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2320 | Americas - 15000 |
|
$0.2392 / $0.2445 | Buy Now |
DISTI #
E02:0323_01120254
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 3.5A/3A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2346 | Europe - 6000 |
|
$0.2488 / $0.2637 | Buy Now |
DISTI #
V72:2272_06708243
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 3.5A/3A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2222 |
|
$0.2685 / $0.3863 | Buy Now |
|
Future Electronics | ZXTC2063E6 Series 40 V 700 mW Complementary Medium Power Transistor - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 174000Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | ZXTC2063E6 Series 40 V 700 mW Complementary Medium Power Transistor - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
Part Details for ZXTC2063E6TA
ZXTC2063E6TA CAD Models
ZXTC2063E6TA Part Data Attributes
|
ZXTC2063E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTC2063E6TA
Diodes Incorporated
Small Signal Bipolar Transistor, 3.5A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
Alternate Parts for ZXTC2063E6TA
This table gives cross-reference parts and alternative options found for ZXTC2063E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTC2063E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTC2063E6TA | Small Signal Bipolar Transistor, 3.5A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXTC2063E6TA vs ZXTC2063E6TA |