Part Details for ZXTC2045E6TC by Zetex / Diodes Inc
Overview of ZXTC2045E6TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXTC2045E6TC
ZXTC2045E6TC CAD Models
ZXTC2045E6TC Part Data Attributes:
|
ZXTC2045E6TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTC2045E6TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for ZXTC2045E6TC
This table gives cross-reference parts and alternative options found for ZXTC2045E6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTC2045E6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTC2045E6TC | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN | Diodes Incorporated | ZXTC2045E6TC vs ZXTC2045E6TC |
ZXTC2045E6TA | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN | Diodes Incorporated | ZXTC2045E6TC vs ZXTC2045E6TA |
ZXTC2045E6TA | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXTC2045E6TC vs ZXTC2045E6TA |