Part Details for ZXT10P20DE6TA by Zetex / Diodes Inc
Overview of ZXT10P20DE6TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT10P20DE6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399332
|
Verical | Trans GP BJT PNP 20V 2.5A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 3000 |
|
$0.1875 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TSOP | 2975 |
|
$0.1758 / $0.4218 | Buy Now |
Part Details for ZXT10P20DE6TA
ZXT10P20DE6TA CAD Models
ZXT10P20DE6TA Part Data Attributes
|
ZXT10P20DE6TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXT10P20DE6TA
Zetex / Diodes Inc
Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, SUPERSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SUPERSOT-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for ZXT10P20DE6TA
This table gives cross-reference parts and alternative options found for ZXT10P20DE6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXT10P20DE6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXT10P20DE6TC | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, GREEN, SUPERSOT-6 | Diodes Incorporated | ZXT10P20DE6TA vs ZXT10P20DE6TC |