Part Details for ZXSDS2M832TA by Zetex / Diodes Inc
Overview of ZXSDS2M832TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXSDS2M832TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 60 V, 1.65 A MPPS DUAL SCHOTTKY DIODE COMBINATION Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.65A, Silicon RoHS: Compliant | Europe - 675 |
|
RFQ |
Part Details for ZXSDS2M832TA
ZXSDS2M832TA CAD Models
ZXSDS2M832TA Part Data Attributes:
|
ZXSDS2M832TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXSDS2M832TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.65A, Silicon, 3 X 2 MM, MINIATURE, MLP832, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PQFP-F10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PQFP-F10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 16.8 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.36 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.012 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZXSDS2M832TA
This table gives cross-reference parts and alternative options found for ZXSDS2M832TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXSDS2M832TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXSDS2M832TC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.65A, Silicon, 3 X 2 MM, MINIATURE, MLP832, 10 PIN | Zetex / Diodes Inc | ZXSDS2M832TA vs ZXSDS2M832TC |
ZXSDS2M832TC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.65A, Silicon, 3 X 2 MM, 0.90 MM HEIGHT, MINIATURE, MLP832, 10 PIN | Diodes Incorporated | ZXSDS2M832TA vs ZXSDS2M832TC |