Part Details for ZXS1C3-272 by Kyocera AVX Components
Overview of ZXS1C3-272 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXS1C3-272
ZXS1C3-272 CAD Models
ZXS1C3-272 Part Data Attributes
|
ZXS1C3-272
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ZXS1C3-272
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V, 1.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 2700 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | GOLD |