Part Details for ZXMS6006SGQTA by Zetex / Diodes Inc
Overview of ZXMS6006SGQTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMS6006SGQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84925444
|
Verical | Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.8A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101 Min Qty: 1000 Package Multiple: 1000 Date Code: 2241 | Americas - 292000 |
|
$0.5294 | Buy Now |