-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMS6004FFQTA by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4946
|
Newark | Mosfet, N-Ch, 60V, 2A, Sot-23F, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 118 |
|
$0.6130 / $1.4700 | Buy Now |
DISTI #
07AH4947
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 2A, Sot23F Rohs Compliant: Yes |Diodes Inc. ZXMS6004FFQTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
ZXMS6004FFQTADICT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT23F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9600 In Stock |
|
$0.3695 / $1.3000 | Buy Now |
DISTI #
07AH4946
|
Avnet Americas | Trans MOSFET N-CH 60V 1.3A 3-Pin SOT-23F T/R - Product that comes on tape, but is not reeled (Alt: 0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
118 Partner Stock |
|
$0.6660 / $1.1900 | Buy Now |
DISTI #
ZXMS6004FFQTA
|
Avnet Americas | Trans MOSFET N-CH 60V 1.3A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXMS6004FFQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2941 / $0.3012 | Buy Now |
DISTI #
621-ZXMS6004FFQTA
|
Mouser Electronics | MOSFETs 60V N-Channel 500mohm 1.3A 90mJ RoHS: Compliant | 13759 |
|
$0.3760 / $1.2700 | Buy Now |
|
Future Electronics | N-Channel 60 V 500 mΩ Self Protected Enhancement Mode Mosfet - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
54000 Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Future Electronics | N-Channel 60 V 500 mΩ Self Protected Enhancement Mode Mosfet - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3250 / $0.3350 | Buy Now |
DISTI #
ZXMS6004FFQTA
|
TME | IC: power switch, low-side, 1.3A, Ch: 1, N-Channel, SMD, SOT23F Min Qty: 1 | 0 |
|
$0.3360 / $0.7750 | RFQ |
DISTI #
ZXMS6004FFQTA
|
Avnet Asia | Trans MOSFET N-CH 60V 1.3A 3-Pin SOT-23F T/R (Alt: ZXMS6004FFQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2941 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMS6004FFQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMS6004FFQTA
Diodes Incorporated
Small Signal Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Diodes Incorporated |