-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFETs INTELLIFET MOSFET 60V N CHAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9194
|
Newark | Power Load Sw, Low Side, 2.2A, 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXMS6004DGTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1094 |
|
$0.5310 / $1.2100 | Buy Now |
DISTI #
ZXMS6004DGTACT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$0.4500 / $1.3900 | Buy Now |
DISTI #
ZXMS6004DGTA
|
Avnet Americas | Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMS6004DGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 291000 Factory Stock |
|
$0.4212 | Buy Now |
DISTI #
ZXMS6004DGTA
|
Avnet Americas | Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMS6004DGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 291000 Factory Stock |
|
$0.4212 | Buy Now |
DISTI #
522-ZXMS6004DGTA
|
Mouser Electronics | MOSFETs INTELLIFET MOSFET 60V N CHAN RoHS: Compliant | 77259 |
|
$0.4500 / $1.3200 | Buy Now |
DISTI #
P40:2555_23841058
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0V to 5.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Europe - 59400 |
|
$0.3947 / $0.5263 | Buy Now |
DISTI #
E02:0323_01115493
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0V to 5.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2320 | Europe - 13000 |
|
$0.2081 / $0.2120 | Buy Now |
DISTI #
V72:2272_06708162
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0V to 5.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 105 |
|
$0.4616 / $0.7223 | Buy Now |
DISTI #
70438875
|
RS | Power Switch Lo Side 0.7A 4Pin SOT223 | Diodes Inc ZXMS6004DGTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | ZXMS6004DG 60 V 1.3 A N-Channel Enhancement Mode Intellifet Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMS6004DGTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMS6004DGTA
Diodes Incorporated
MOSFETs INTELLIFET MOSFET 60V N CHAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | 1.2 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |