Part Details for ZXMP6A18DN8TC by Diodes Incorporated
Overview of ZXMP6A18DN8TC by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A18DN8TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMP6A18DN8TC
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMP6A18DN8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXMP6A18DN8TC
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMP6A18DN8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXMP6A18DN8TC
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMP6A18DN8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXMP6A18DN8TC
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R (Alt: ZXMP6A18DN8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 17500 |
|
Buy Now | |
|
New Advantage Corporation | SO 8 / DUAL P-CHANNEL 60V MOSFET (UMOS) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.6242 / $0.6708 | Buy Now |