Part Details for ZXMP6A17KTC by Zetex / Diodes Inc
Overview of ZXMP6A17KTC by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17KTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80955222
|
Verical | Trans MOSFET P-CH 60V 4.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2223 | Americas - 22500 |
|
$0.2888 | Buy Now |
DISTI #
64141677
|
Verical | Trans MOSFET P-CH 60V 4.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 199 Package Multiple: 1 Date Code: 2237 | Americas - 1166 |
|
$0.2876 / $0.5026 | Buy Now |
|
ComSIT USA | 60V P-CHANNEL ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 4.4A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 2535 |
|
RFQ |