Part Details for ZXMP6A17GTC by Diodes Incorporated
Overview of ZXMP6A17GTC by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17GTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMP6A17GTC
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT223 T&R 4K - Tape and Reel (Alt: ZXMP6A17GTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 800016000 Factory Stock |
|
$0.1508 / $0.1618 | Buy Now |
|
Future Electronics | P-Channel 60 V 4.3A 0.125 Ω 17.7 nC SMT Enhancement Mode Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
|
Future Electronics | P-Channel 60 V 4.3A 0.125 Ω 17.7 nC SMT Enhancement Mode Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |