Part Details for ZXMP6A17GTA by Zetex / Diodes Inc
Results Overview of ZXMP6A17GTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMP6A17GTA Information
ZXMP6A17GTA by Zetex / Diodes Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMP6A17GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 60V P-CHANNEL ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Eleme... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for ZXMP6A17GTA
ZXMP6A17GTA CAD Models
ZXMP6A17GTA Part Data Attributes
|
ZXMP6A17GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMP6A17GTA
Zetex / Diodes Inc
Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.9 W | |
Pulsed Drain Current-Max (IDM) | 13.7 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMP6A17GTA
This table gives cross-reference parts and alternative options found for ZXMP6A17GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP6A17GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMP6A17GTC | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZXMP6A17GTA vs ZXMP6A17GTC |