Part Details for ZXMP6A17GQTA by Diodes Incorporated
Overview of ZXMP6A17GQTA by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17GQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3979
|
Newark | Mosfet, P-Ch, 60V, 3A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. ZXMP6A17GQTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1354 |
|
$0.3990 / $0.8990 | Buy Now |
DISTI #
38AH9586
|
Newark | Mosfet Bvdss: 41V~60V Sot223 T&r 1K Rohs Compliant: Yes |Diodes Inc. ZXMP6A17GQTA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 | Buy Now |
DISTI #
ZXMP6A17GQTADICT-ND
|
DigiKey | MOSFET P-CH 60V 3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3397 In Stock |
|
$0.2695 / $0.8200 | Buy Now |
DISTI #
ZXMP6A17GQTA
|
Avnet Americas | Trans MOSFET P-CH 60V 4.3A 3-Pin SOT-223 T/R - Tape and Reel (Alt: ZXMP6A17GQTA) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000929000 Factory Stock |
|
$0.2283 / $0.2697 | Buy Now |
DISTI #
621-ZXMP6A17GQTA
|
Mouser Electronics | MOSFET 60V P-Ch Enh FET 20Vgs 2W 125mOhm | 5772 |
|
$0.3080 / $0.8100 | Buy Now |
|
Future Electronics | ZXMP6A17GQ Series 60 V 3 A P-Channel Enhancement Mode Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 34000Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Future Electronics | ZXMP6A17GQ Series 60 V 3 A P-Channel Enhancement Mode Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 73 |
|
$0.4144 / $0.6375 | Buy Now |
|
Quest Components | 58 |
|
$0.4250 / $0.8500 | Buy Now | |
DISTI #
ZXMP6A17GQTA
|
TME | Transistor: P-MOSFET, unipolar, -60V, -3.5A, 2W, SOT223 Min Qty: 1 | 516 |
|
$0.3220 / $0.7730 | Buy Now |