Part Details for ZXMP6A17G by Zetex / Diodes Inc
Overview of ZXMP6A17G by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 60V P-CHANNEL ENHANCEMENT MODE MOSFET | 165000 |
|
$0.2790 / $0.4190 | Buy Now |
Part Details for ZXMP6A17G
ZXMP6A17G CAD Models
ZXMP6A17G Part Data Attributes:
|
ZXMP6A17G
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMP6A17G
Zetex / Diodes Inc
Power Field-Effect Transistor, 3.9A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMP6A17G
This table gives cross-reference parts and alternative options found for ZXMP6A17G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP6A17G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP6A17GTC | Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZXMP6A17G vs ZXMP6A17GTC |
ZXMP6A17GTC | Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZXMP6A17G vs ZXMP6A17GTC |
ZXMP6A17G | Power Field-Effect Transistor, 3.9A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZXMP6A17G vs ZXMP6A17G |