Part Details for ZXMP6A17E6QTA by Diodes Incorporated
Overview of ZXMP6A17E6QTA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17E6QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4943
|
Newark | Mosfet, Aec-Q101, P Ch, -60V, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMP6A17E6QTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4529 |
|
$0.3800 / $0.8060 | Buy Now |
DISTI #
38AH9585
|
Newark | Mosfet Bvdss: 41V~60V Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXMP6A17E6QTA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 | Buy Now |
DISTI #
ZXMP6A17E6QTADICT-ND
|
DigiKey | MOSFET P-CH 60V 2.3A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3289 In Stock |
|
$0.2405 / $0.7300 | Buy Now |
DISTI #
ZXMP6A17E6QTA
|
Avnet Americas | Trans MOSFET P-CH 60V 3A 6-Pin SOT-26 T/R - Tape and Reel (Alt: ZXMP6A17E6QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2386 / $0.2819 | Buy Now |
DISTI #
621-ZXMP6A17E6QTA
|
Mouser Electronics | MOSFET 60V P-Ch Enh Mode 1.1W 3A 637pF 17.7nC RoHS: Compliant | 13447 |
|
$0.2750 / $0.7200 | Buy Now |
|
Future Electronics | ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Bristol Electronics | 2465 |
|
RFQ | ||
DISTI #
ZXMP6A17E6QTA
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.3050 / $0.7520 | RFQ |
DISTI #
ZXMP6A17E6QTA
|
Avnet Asia | Trans MOSFET P-CH 60V 3A 6-Pin SOT-26 T/R (Alt: ZXMP6A17E6QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ZXMP6A17E6QTA
ZXMP6A17E6QTA CAD Models
ZXMP6A17E6QTA Part Data Attributes:
|
ZXMP6A17E6QTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXMP6A17E6QTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |