Part Details for ZXMP6A16DN8QTA by Diodes Incorporated
Overview of ZXMP6A16DN8QTA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXMP6A16DN8QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMP6A16DN8QTADICT-ND
|
DigiKey | MOSFET 2P-CH 60V 2.9A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$0.5392 / $1.4300 | Buy Now |
DISTI #
ZXMP6A16DN8QTA
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMP6A16DN8QTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 / $0.5999 | Buy Now |
DISTI #
621-ZXMP6A16DN8QTA
|
Mouser Electronics | MOSFET Dual P-Ch 60V Enh 2.15W -1Vgs 1021pF RoHS: Compliant | 0 |
|
$0.6150 / $1.4300 | Order Now |
|
Future Electronics | P-Channel (Dual) 60 V 2.9 A 85 mOhm SMT Enhancement Mode Mosfet - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Future Electronics | P-Channel (Dual) 60 V 2.9 A 85 mOhm SMT Enhancement Mode Mosfet - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
DISTI #
ZXMP6A16DN8QTA
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R (Alt: ZXMP6A16DN8QTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 9990 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.7267 / $0.7786 | Buy Now |
Part Details for ZXMP6A16DN8QTA
ZXMP6A16DN8QTA CAD Models
ZXMP6A16DN8QTA Part Data Attributes:
|
ZXMP6A16DN8QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMP6A16DN8QTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 2.9A I(D), 60V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |