-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9555
|
Newark | Mosfet, P Channel, 30V, 5.4A, Sot223, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. ZXMP3A16GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3807 |
|
$0.6850 / $1.0500 | Buy Now |
DISTI #
86AK6620
|
Newark | Mosfet, P-Ch, 30V, 5.4A, Sot-223 Rohs Compliant: Yes |Diodes Inc. ZXMP3A16GTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4880 / $0.5360 | Buy Now |
DISTI #
ZXMP3A16GCT-ND
|
DigiKey | MOSFET P-CH 30V 5.4A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4759 In Stock |
|
$0.3544 / $1.1600 | Buy Now |
DISTI #
ZXMP3A16GTA
|
Avnet Americas | Trans MOSFET P-CH 30V 7.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMP3A16GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.3296 | Buy Now |
DISTI #
522-ZXMP3A16GTA
|
Mouser Electronics | MOSFETs 30V P Chnl UMOS RoHS: Compliant | 5815 |
|
$0.4050 / $0.9200 | Buy Now |
DISTI #
E02:0323_01118391
|
Arrow Electronics | Trans MOSFET P-CH 30V 5.4A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2428 | Europe - 2000 |
|
$0.3872 / $0.4347 | Buy Now |
DISTI #
V72:2272_06708131
|
Arrow Electronics | Trans MOSFET P-CH 30V 5.4A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 481 |
|
$0.3806 / $0.5354 | Buy Now |
|
Future Electronics | P-Channel 30 V 0.045 Ohm Enhancement Mode MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | P-Channel 30 V 0.045 Ohm Enhancement Mode MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 1941Cut Tape/Mini-Reel |
|
$0.6300 / $0.9000 | Buy Now |
|
Future Electronics | P-Channel 30 V 0.045 Ohm Enhancement Mode MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMP3A16GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMP3A16GTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMP3A16GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP3A16GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP3A16GTC | Small Signal Field-Effect Transistor, 5.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZXMP3A16GTA vs ZXMP3A16GTC |
ZXMP3A16GTA | Small Signal Field-Effect Transistor, 5.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZXMP3A16GTA vs ZXMP3A16GTA |
ZXMP3A16GTC | Small Signal Field-Effect Transistor, 5.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZXMP3A16GTA vs ZXMP3A16GTC |