Part Details for ZXMP3A13FTA by Zetex / Diodes Inc
Overview of ZXMP3A13FTA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP3A13FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78416671
|
Verical | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.0757 / $0.0879 | Buy Now |
DISTI #
84434767
|
Verical | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 3000 |
|
$0.0943 / $0.1010 | Buy Now |
DISTI #
19034582
|
Verical | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0930 | Buy Now |
DISTI #
78828118
|
Verical | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 245 Package Multiple: 1 Date Code: 2410 | Americas - 245 |
|
$0.1156 | Buy Now |
|
Quest Components | MOSFET P-CH 30V 1.4A SOT-23 | 119 |
|
$0.1980 / $0.2970 | Buy Now |
|
NexGen Digital | 38 |
|
RFQ |
Part Details for ZXMP3A13FTA
ZXMP3A13FTA CAD Models
ZXMP3A13FTA Part Data Attributes
|
ZXMP3A13FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMP3A13FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMP3A13FTA
This table gives cross-reference parts and alternative options found for ZXMP3A13FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP3A13FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMP3A13F | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMP3A13FTA vs ZXMP3A13F |
ZXMP3A13FTC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMP3A13FTA vs ZXMP3A13FTC |
ZXMP3A13FTA | Diodes Incorporated | $0.2374 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMP3A13FTA vs ZXMP3A13FTA |
ZXMP3A13F | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMP3A13FTA vs ZXMP3A13F |
ZXMP3A13FTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMP3A13FTA vs ZXMP3A13FTC |