Part Details for ZXMP10A16KTC by Zetex / Diodes Inc
Results Overview of ZXMP10A16KTC by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMP10A16KTC Information
ZXMP10A16KTC by Zetex / Diodes Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMP10A16KTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 40 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.6A I(D), 100V, 0.285OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE... more | 32 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for ZXMP10A16KTC
ZXMP10A16KTC CAD Models
ZXMP10A16KTC Part Data Attributes
|
ZXMP10A16KTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMP10A16KTC
Zetex / Diodes Inc
Power Field-Effect Transistor, 4.6A I(D), 100V, 0.285ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | DPAK, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING, LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.285 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |