Part Details for ZXMN6A25N8TA by Diodes Incorporated
Results Overview of ZXMN6A25N8TA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMN6A25N8TA Information
ZXMN6A25N8TA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMN6A25N8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMN6A25N8TADI-ND
|
DigiKey | MOSFET N-CH 60V 4.3A 8SO Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4069 / $0.5387 | Buy Now |
DISTI #
ZXMN6A25N8TA
|
Avnet Americas | Trans MOSFET N-CH 60V 5.7A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMN6A25N8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.3696 / $0.3871 | Buy Now |
DISTI #
621-ZXMN6A25N8TA
|
Mouser Electronics | MOSFETs N-CHANNEL 60V RoHS: Compliant | 2 |
|
$0.4100 / $1.2700 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3850 / $0.4050 | Buy Now |
DISTI #
ZXMN6A25N8TA
|
Avnet Silica | Trans MOSFET NCH 60V 57A 8Pin SOIC TR (Alt: ZXMN6A25N8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.6611 | Buy Now |
Part Details for ZXMN6A25N8TA
ZXMN6A25N8TA CAD Models
ZXMN6A25N8TA Part Data Attributes
|
ZXMN6A25N8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN6A25N8TA
Diodes Incorporated
Power Field-Effect Transistor, 4.3A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4.14 W | |
Pulsed Drain Current-Max (IDM) | 25.7 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |