Part Details for ZXMN6A25DN8TA by Zetex / Diodes Inc
Overview of ZXMN6A25DN8TA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN6A25DN8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76469000
|
Verical | Trans MOSFET N-CH 60V 3.8A 8-Pin SO T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2342 | Americas - 392000 |
|
$0.6877 | Buy Now |
DISTI #
80954647
|
Verical | Trans MOSFET N-CH 60V 3.8A 8-Pin SO T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2223 | Americas - 275500 |
|
$0.4946 | Buy Now |
DISTI #
78407365
|
Verical | Trans MOSFET N-CH 60V 3.8A 8-Pin SO T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2235 | Americas - 1500 |
|
$0.6775 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7039 |
|
RFQ |
Part Details for ZXMN6A25DN8TA
ZXMN6A25DN8TA CAD Models
ZXMN6A25DN8TA Part Data Attributes
|
ZXMN6A25DN8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN6A25DN8TA
Zetex / Diodes Inc
Power Field-Effect Transistor, 3.6A I(D), 60V, 0.055ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |