-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9172
|
Newark | Mosfet, N-Ch, 30V, 3.9A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXMN3A14FQTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3310 / $0.7800 | Buy Now |
DISTI #
31-ZXMN3A14FQTACT-ND
|
DigiKey | MOSFET N-CH 30V 3.9A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2705 In Stock |
|
$0.2461 / $0.7500 | Buy Now |
DISTI #
ZXMN3A14FQTA
|
Avnet Americas | MOSFET BVDSS: 25V~30V SOT23 T&R 3K - Tape and Reel (Alt: ZXMN3A14FQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.2149 / $0.2539 | Buy Now |
DISTI #
621-ZXMN3A14FQTA
|
Mouser Electronics | MOSFET MOSFET BVDSS 25V-30V RoHS: Compliant | 18903 |
|
$0.2430 / $0.7500 | Buy Now |
|
Future Electronics | MOSFET BVDSS 25V-30V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
ZXMN3A14FQTA
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.6A, 1W, SOT23 Min Qty: 1 | 2773 |
|
$0.3120 / $0.7180 | Buy Now |
DISTI #
ZXMN3A14FQTA
|
Avnet Silica | MOSFET BVDSS: 25V~30V SOT23 T&R 3K (Alt: ZXMN3A14FQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 3.9A SOT23-3 | 22500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy