Part Details for ZXMN3A06DN8TA by Zetex / Diodes Inc
Overview of ZXMN3A06DN8TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN3A06DN8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80028054
|
Verical | Trans MOSFET N-CH 30V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2219 | Americas - 4000 |
|
$0.4331 | Buy Now |
DISTI #
37053045
|
Verical | Trans MOSFET N-CH 30V 4.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1848 | Americas - 204 |
|
$0.3750 | Buy Now |
Part Details for ZXMN3A06DN8TA
ZXMN3A06DN8TA CAD Models
ZXMN3A06DN8TA Part Data Attributes:
|
ZXMN3A06DN8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN3A06DN8TA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN3A06DN8TA
This table gives cross-reference parts and alternative options found for ZXMN3A06DN8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN3A06DN8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN3A06DN8TC | Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | ZXMN3A06DN8TA vs ZXMN3A06DN8TC |
ZXMN3A06DN8TA | Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | ZXMN3A06DN8TA vs ZXMN3A06DN8TA |