Part Details for ZXMN3A04DN8TA by Diodes Incorporated
Overview of ZXMN3A04DN8TA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN3A04DN8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9171
|
Newark | Mosfet, Dual, N-Ch, 30V, 8.5A Rohs Compliant: Yes |Diodes Inc. ZXMN3A04DN8TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.8640 / $1.0200 | Buy Now |
DISTI #
ZXMN3A04DN8CT-ND
|
DigiKey | MOSFET 2N-CH 30V 6.5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16703 In Stock |
|
$0.7350 / $1.7500 | Buy Now |
DISTI #
ZXMN3A04DN8TA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8.5A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMN3A04DN8TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXMN3A04DN8TA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8.5A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMN3A04DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.6663 / $0.7872 | Buy Now |
DISTI #
ZXMN3A04DN8TA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8.5A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMN3A04DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.6663 / $0.7872 | Buy Now |
DISTI #
522-ZXMN3A04DN8TA
|
Mouser Electronics | MOSFET Dl 30V N-Chnl UMOS RoHS: Compliant | 960 |
|
$0.7350 / $1.7500 | Buy Now |
|
Future Electronics | ZXMN3A04DN8 Series Dual 30 V 0.02 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7450 / $0.8150 | Buy Now |
|
Future Electronics | ZXMN3A04DN8 Series Dual 30 V 0.02 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7450 / $0.8150 | Buy Now |
DISTI #
ZXMN3A04DN8TA
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 8.5A 8-Pin SOIC T/R (Alt: ZXMN3A04DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ZXMN3A04DN8 Series Dual 30 V 0.02 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$0.8769 | Buy Now |