-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2754
|
Newark | Mosfet, N Channel, 20V, 4.9A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:900Mv Rohs Compliant: Yes |Diodes Inc. ZXMN2F30FHTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.5170 | Buy Now |
DISTI #
ZXMN2F30FHCT-ND
|
DigiKey | MOSFET N-CH 20V 4.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9339 In Stock |
|
$0.0919 / $0.4100 | Buy Now |
DISTI #
ZXMN2F30FHTA
|
Avnet Americas | Trans MOSFET N-CH 20V 4.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN2F30FHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 126000 Factory Stock |
|
$0.0854 | Buy Now |
DISTI #
522-ZXMN2F30FHTA
|
Mouser Electronics | MOSFETs 20V N-Channel Enhance. Mode MOSFET RoHS: Compliant | 110961 |
|
$0.0910 / $0.3800 | Buy Now |
DISTI #
A03:0893_01707558
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2314 | Asia - 105000 |
|
$0.0899 | Buy Now |
DISTI #
V79:2366_28874040
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 749 Package Multiple: 1 Date Code: 2238 | Americas - 3000 |
|
$0.0865 / $0.1336 | Buy Now |
DISTI #
70438824
|
RS | MOSFET N-Channel 20V 4.9A SOT23 | Diodes Inc ZXMN2F30FHTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 / $0.3750 | RFQ |
|
Future Electronics | ZXMN2F30FH Series N-Channel 20 V 0.045 Ohm Power MOSFET Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | ZXMN2F30FH Series N-Channel 20 V 0.045 Ohm Power MOSFET Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0930 / $0.1040 | Buy Now |
DISTI #
ZXMN2F30FHTA
|
TME | Transistor: N-MOSFET, unipolar, 20V, 4.1A, 0.96W, SOT23 Min Qty: 1 | 0 |
|
$0.1120 / $0.3730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMN2F30FHTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN2F30FHTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMN2F30FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN2F30FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN2F30FHTA | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXMN2F30FHTA vs ZXMN2F30FHTA |