Part Details for ZXMN2A02X8TA by Zetex / Diodes Inc
Overview of ZXMN2A02X8TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN2A02X8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1853 |
|
RFQ |
Part Details for ZXMN2A02X8TA
ZXMN2A02X8TA CAD Models
ZXMN2A02X8TA Part Data Attributes
|
ZXMN2A02X8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN2A02X8TA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 7.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.6 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.67 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN2A02X8TA
This table gives cross-reference parts and alternative options found for ZXMN2A02X8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN2A02X8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN2A02X8TC | Small Signal Field-Effect Transistor, 7.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MSOP-8 | Diodes Incorporated | ZXMN2A02X8TA vs ZXMN2A02X8TC |
ZXMN2A02X8TC | Small Signal Field-Effect Transistor, 7.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MSOP-8 | Zetex / Diodes Inc | ZXMN2A02X8TA vs ZXMN2A02X8TC |