Part Details for ZXMN10A25KTC by Diodes Incorporated
Overview of ZXMN10A25KTC by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN10A25KTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1302
|
Newark | Mosfet, N Channel, 100V, 6.4A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:6.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Diodes Inc. ZXMN10A25KTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1204 |
|
$0.6920 / $1.4600 | Buy Now |
DISTI #
ZXMN10A25KTCCT-ND
|
DigiKey | MOSFET N-CH 100V 4.2A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4730 In Stock |
|
$0.4971 / $1.3200 | Buy Now |
DISTI #
ZXMN10A25KTC
|
Avnet Americas | Trans MOSFET N-CH 100V 6.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ZXMN10A25KTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4841 / $0.5719 | Buy Now |
DISTI #
522-ZXMN10A25KTC
|
Mouser Electronics | MOSFET N-Chan 100V MOSFET (UMOS) | 4691 |
|
$0.4970 / $1.3200 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.125 Ohm Power MOSFET Surface Mount -TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5000 / $0.5250 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.125 Ohm Power MOSFET Surface Mount -TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5000 / $0.5250 | Buy Now |
DISTI #
ZXMN10A25KTC
|
Avnet Silica | Trans MOSFET N-CH 100V 6.4A 3-Pin(2+Tab) DPAK T/R (Alt: ZXMN10A25KTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | N-CHANNEL 100V MOSFET (UMOS) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5738 | Buy Now |