Part Details for ZXMN10A11GTA by Zetex / Diodes Inc
Overview of ZXMN10A11GTA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN10A11GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 699 |
|
RFQ | ||
|
Quest Components | 1900 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2 |
|
$0.5289 | Buy Now |
|
Quest Components | 1900 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 118 |
|
$0.4408 / $0.8815 | Buy Now |
|
Quest Components | 1900 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 559 |
|
$0.4000 / $1.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 24193 |
|
RFQ |
Part Details for ZXMN10A11GTA
ZXMN10A11GTA CAD Models
ZXMN10A11GTA Part Data Attributes:
|
ZXMN10A11GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN10A11GTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 1.9A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN10A11GTA
This table gives cross-reference parts and alternative options found for ZXMN10A11GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN10A11GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN10A11GTC | Small Signal Field-Effect Transistor, 1.9A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | ZXMN10A11GTA vs ZXMN10A11GTC |
ZXMN10A11GTC | Small Signal Field-Effect Transistor, 1.9A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | ZXMN10A11GTA vs ZXMN10A11GTC |