Part Details for ZXMN10A09KTC by Diodes Incorporated
Overview of ZXMN10A09KTC by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN10A09KTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9158
|
Newark | Mosfet, N-Ch, 100V, 5A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXMN10A09KTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2490 |
|
$0.8980 / $1.7900 | Buy Now |
DISTI #
ZXMN10A09KCT-ND
|
DigiKey | MOSFET N-CH 100V 5A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1267 In Stock |
|
$0.7219 / $1.7200 | Buy Now |
DISTI #
ZXMN10A09KTC
|
Avnet Americas | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ZXMN10A09KTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.7161 / $0.8460 | Buy Now |
DISTI #
522-ZXMN10A09KTC
|
Mouser Electronics | MOSFET MOSFET N-CH 100V RoHS: Compliant | 356 |
|
$0.7210 / $1.7200 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.085 Ohm Enhancement Mode MOSFET -DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7400 / $0.7650 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.085 Ohm Enhancement Mode MOSFET -DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7400 / $0.7650 | Buy Now |
DISTI #
ZXMN10A09KTC
|
TME | Transistor: N-MOSFET, unipolar, 100V, 7.1A, 4.31W, TO252 Min Qty: 1 | 0 |
|
$0.8400 / $1.2800 | RFQ |
DISTI #
ZXMN10A09KTC
|
Avnet Silica | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R (Alt: ZXMN10A09KTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 100V 5A 85m4.6A10V 2.15W 4V250uA 1PCSNChannel TO-263 MOSFETs ROHS | 1 |
|
$2.0248 / $2.2262 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.1700 | Buy Now |