Part Details for ZXMN10A09K by Diodes Incorporated
Overview of ZXMN10A09K by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN10A09K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMN10A09K
|
Maritex | Transistor: N-MOSFET, unipolar, 100V, 7.7A, 0.085ohm, 4.31W, -55+150 deg.C, SMD, TO252-3L (DPAK), AEC-Q100 Min Qty: 1 Package Multiple: 1 | 9 |
|
$2.5150 / $3.3530 | Buy Now |