-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9155
|
Newark | Mosfet, N-Ch, 100V, 2.1A, Soic Rohs Compliant: Yes |Diodes Inc. ZXMN10A08DN8TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.4610 / $0.8700 | Buy Now |
DISTI #
ZXMN10A08DN8TACT-ND
|
DigiKey | MOSFET 2N-CH 100V 1.6A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
528 In Stock |
|
$0.3132 / $0.8400 | Buy Now |
DISTI #
ZXMN10A08DN8TA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 2.1A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMN10A08DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3107 / $0.3671 | Buy Now |
DISTI #
522-ZXMN10A08DN8TA
|
Mouser Electronics | MOSFET 100V 2.1A N-Channel Enhancement MOSFET RoHS: Compliant | 833 |
|
$0.3580 / $0.8000 | Buy Now |
|
Future Electronics | ZXMN10A08 Series 100 V 0.25 Ohm N-Channel Enhancement Mode MOSFET -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3150 / $0.3550 | Buy Now |
|
Future Electronics | ZXMN10A08 Series 100 V 0.25 Ohm N-Channel Enhancement Mode MOSFET -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3150 / $0.3550 | Buy Now |
DISTI #
ZXMN10A08DN8TA
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 100V 2.1A 8-Pin SOIC T/R (Alt: ZXMN10A08DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 51500 |
|
Buy Now | |
|
LCSC | 100V 1.6A 250m3.2A10V 1.25W 2V250uA 2 N-Channel SO-8 MOSFETs ROHS | 412 |
|
$0.3459 / $0.5580 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 41000 |
|
$0.4830 / $0.5191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy