Part Details for ZXMN10A07ZTA by Diodes Incorporated
Overview of ZXMN10A07ZTA by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN10A07ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9154
|
Newark | Mosfet, N-Ch, 100V, 1.4A, Sot-89 Rohs Compliant: Yes |Diodes Inc. ZXMN10A07ZTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 446 |
|
$0.2710 / $0.6540 | Buy Now |
DISTI #
ZXMN10A07ZCT-ND
|
DigiKey | MOSFET N-CH 100V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14242 In Stock |
|
$0.1706 / $0.6000 | Buy Now |
DISTI #
ZXMN10A07ZTA
|
Avnet Americas | Trans MOSFET N-CH 100V 1.4A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXMN10A07ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$0.1648 / $0.1947 | Buy Now |
DISTI #
522-ZXMN10A07ZTA
|
Mouser Electronics | MOSFET 100V N-Chnl UMOS RoHS: Compliant | 39115 |
|
$0.1790 / $0.5900 | Buy Now |
|
Future Electronics | ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1700 / $0.1880 | Buy Now |
|
Future Electronics | ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1700 / $0.1880 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1000 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 9 |
|
$0.3804 | Buy Now |
|
Quest Components | 1000 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 624 |
|
$0.3170 / $0.6340 | Buy Now |
DISTI #
ZXMN10A07ZTA
|
TME | Transistor: N-MOSFET, unipolar, 100V, 1.1A, 1.5W, SOT89 Min Qty: 1 | 2000 |
|
$0.2420 / $0.8660 | Buy Now |