-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9153
|
Newark | Mosfet, P/N-Ch, 60V, 1.39A Rohs Compliant: Yes |Diodes Inc. ZXMHC6A07N8TC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5441 |
|
$0.7740 | Buy Now |
DISTI #
ZXMHC6A07N8DICT-ND
|
DigiKey | MOSFET 2N/2P-CH 60V 8-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22508 In Stock |
|
$0.3937 / $1.0500 | Buy Now |
DISTI #
ZXMHC6A07N8TC
|
Avnet Americas | Trans MOSFET N/P-CH 60V 1.8A/1.42A 8-Pin SO T/R - Tape and Reel (Alt: ZXMHC6A07N8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 202500 Factory Stock |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
522-ZXMHC6A07N8TC
|
Mouser Electronics | MOSFET Mosfet H-Bridge 60/-60V 1.8/-1.4A RoHS: Compliant | 84850 |
|
$0.3940 / $0.8500 | Buy Now |
DISTI #
70438803
|
RS | MOSFET Dual N/P-Ch 60V 1.8A/1.42A SOIC8 | Diodes Inc ZXMHC6A07N8TC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | Quad N/P-Channel 60 V 0.35/0.60 Ohm 3.2/5.1 nC 0.87 mW Silicon Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | Quad N/P-Channel 60 V 0.35/0.60 Ohm 3.2/5.1 nC 0.87 mW Silicon Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3850 / $0.4000 | Buy Now |
DISTI #
ZXMHC6A07N8TC
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.4890 / $0.8650 | RFQ |
|
Ameya Holding Limited | Quad N/P-Channel 60 V 0.35/0.60 Ohm 3.2/5.1 nC 0.87 mW Silicon Mosfet SOIC-8 | 17500 |
|
RFQ | |
DISTI #
SMC-ZXMHC6A07N8TC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 462 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy