-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.8A I(D), 100V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9150
|
Newark | Mosfet, Dual, N/P-Ch, 100V, 0.8A Rohs Compliant: Yes |Diodes Inc. ZXMHC10A07N8TC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2395 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
ZXMHC10A07N8DICT-ND
|
DigiKey | MOSFET 2N/2P-CH 100V 0.8A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17521 In Stock |
|
$0.4603 / $1.2200 | Buy Now |
DISTI #
ZXMHC10A07N8TC
|
Avnet Americas | Trans MOSFET N/P-CH 100V 1A/0.85A 8-Pin SO T/R - Tape and Reel (Alt: ZXMHC10A07N8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 67500 Factory Stock |
|
$0.4557 / $0.5384 | Buy Now |
DISTI #
522-ZXMHC10A07N8TC
|
Mouser Electronics | MOSFET Mosfet H-Bridge 100/-100 1.1/-0.9 RoHS: Compliant | 24239 |
|
$0.4600 / $1.2200 | Buy Now |
DISTI #
70438800
|
RS | MOSFET Dual N/P-Ch 100V 1A/0.85A SOIC8 | Diodes Inc ZXMHC10A07N8TC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
Future Electronics | ZXMHC10A07N8TC Series 100 V 1 Ω Dual N & P Ch Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Future Electronics | ZXMHC10A07N8TC Series 100 V 1 Ω Dual N & P Ch Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
ZXMHC10A07N8TC
|
TME | Transistor: N/P-MOSFET x2, unipolar, 100/-100V, 0.9/-0.7A, 0.87W Min Qty: 1 | 2123 |
|
$0.6300 / $1.1670 | Buy Now |
DISTI #
ZXMHC10A07N8TC
|
Avnet Silica | Trans MOSFET N/P-CH 100V 1A/0.85A 8-Pin SO T/R (Alt: ZXMHC10A07N8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMHC10A07N8TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMHC10A07N8TC
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.8A I(D), 100V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMHC10A07N8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMHC10A07N8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMHC3A01N8TC | Small Signal Field-Effect Transistor, 2.17A I(D), 30V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Diodes Incorporated | ZXMHC10A07N8TC vs ZXMHC3A01N8TC |
DMG6968UTS-13 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSSOP-8 | Diodes Incorporated | ZXMHC10A07N8TC vs DMG6968UTS-13 |