Datasheets
ZXMD63P02X by:

Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MSOP-8

Part Details for ZXMD63P02X by Zetex / Diodes Inc

Overview of ZXMD63P02X by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ZXMD63P02X

ZXMD63P02X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZXMD63P02X Part Data Attributes

ZXMD63P02X Zetex / Diodes Inc
Buy Now Datasheet
Compare Parts:
ZXMD63P02X Zetex / Diodes Inc Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MSOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ZETEX PLC
Package Description MSOP-8
Reach Compliance Code not_compliant
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 1.2 A
Drain-source On Resistance-Max 0.27 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for ZXMD63P02X

This table gives cross-reference parts and alternative options found for ZXMD63P02X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMD63P02X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZXMD63P02XTA Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MO-187, MSOP-8 Diodes Incorporated ZXMD63P02X vs ZXMD63P02XTA
ZXMD63P02XTC Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MSOP-8 Zetex / Diodes Inc ZXMD63P02X vs ZXMD63P02XTC
Part Number Description Manufacturer Compare
NTHD4401PT3G Power MOSFET 20V 3A 155 mOhm Dual P-Channel ChipFET, ChipFET, 10000-REEL onsemi ZXMD63P02X vs NTHD4401PT3G
NTHD4401PT1 2100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8 Rochester Electronics LLC ZXMD63P02X vs NTHD4401PT1
NTHD4401PT1G 2100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 1206A-03, CHIPFET-8 Rochester Electronics LLC ZXMD63P02X vs NTHD4401PT1G
ZXMD63P02XTA Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MO-187, MSOP-8 Diodes Incorporated ZXMD63P02X vs ZXMD63P02XTA
SI5903DC-T1-E3 Small Signal Field-Effect Transistor, 2.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1206-8, CHIPFET-8 Vishay Intertechnologies ZXMD63P02X vs SI5903DC-T1-E3
ZXMD63P02XTC Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MSOP-8 Zetex / Diodes Inc ZXMD63P02X vs ZXMD63P02XTC

ZXMD63P02X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXMD63P02X by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXMD63P02X by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZXMD63P02X would you like to use for your alert(s)?
  • Please alert me when ZXMD63P02X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXMD63P02X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXMD63P02X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXMD63P02X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXMD63P02X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXMD63P02X by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: