Part Details for ZXM62N02E6 by Diodes Incorporated
Overview of ZXM62N02E6 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for ZXM62N02E6
ZXM62N02E6 CAD Models
ZXM62N02E6 Part Data Attributes
|
ZXM62N02E6
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXM62N02E6
Diodes Incorporated
2200mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXM62N02E6
This table gives cross-reference parts and alternative options found for ZXM62N02E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM62N02E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXM62N02E6 | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXM62N02E6 vs ZXM62N02E6 |
ZXM62N02E6TA | Small Signal Field-Effect Transistor, 3.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXM62N02E6 vs ZXM62N02E6TA |
ZXM62N02E6TA | Small Signal Field-Effect Transistor, 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | ZXM62N02E6 vs ZXM62N02E6TA |