Part Details for ZXM61P02F by Diodes Incorporated
Overview of ZXM61P02F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXM61P02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5560
|
Newark | P Channel Mosfet, -20V, 900Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:900Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Diodes Inc. ZXM61P02F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9292 |
|
$0.2560 / $0.5020 | Buy Now |
DISTI #
86AK6636
|
Newark | Mosfet, P-Ch, 20V, 0.9A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXM61P02F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1630 / $0.2040 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 900 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 63 |
|
$0.3360 / $0.5600 | Buy Now |
|
LCSC | 20V SOT-23 MOSFETs ROHS | 39 |
|
$0.2313 / $0.3953 | Buy Now |
Part Details for ZXM61P02F
ZXM61P02F CAD Models
ZXM61P02F Part Data Attributes:
|
ZXM61P02F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXM61P02F
Diodes Incorporated
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |