Part Details for ZXLF-K662M+ by Mini-Circuits
Overview of ZXLF-K662M+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ZXLF-K662M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZXLF-K662M+-ND
|
DigiKey | RF FILTER LOW PASS 7.1GHZ MODULE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
20 In Stock |
|
$230.3124 / $250.3900 | Buy Now |
DISTI #
139-ZXLF-K662M+
|
Mouser Electronics | Signal Conditioning Reflectionless Low Pass Filter, DC - 6000 MHz RoHS: Compliant | 7 |
|
$227.6200 / $250.3900 | Buy Now |
Part Details for ZXLF-K662M+
ZXLF-K662M+ CAD Models
ZXLF-K662M+ Part Data Attributes
|
ZXLF-K662M+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZXLF-K662M+
Mini-Circuits
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 7100MHz, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 7100 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 10 mm | |
Input Connector | 2.92MM-FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 17.1 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | 2.92MM-FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.2 | |
Width | 15.2 mm |