Part Details for ZXLD1322DCTC by Zetex / Diodes Inc
Overview of ZXLD1322DCTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXLD1322DCTC
ZXLD1322DCTC CAD Models
ZXLD1322DCTC Part Data Attributes
|
ZXLD1322DCTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXLD1322DCTC
Zetex / Diodes Inc
Switching Regulator, 3A, 600kHz Switching Freq-Max, 4 X 3 MM, 0.50 MM PITCH, DFN-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4 V | |
JESD-30 Code | R-XDSO-N14 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ZXLD1322DCTC
This table gives cross-reference parts and alternative options found for ZXLD1322DCTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXLD1322DCTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXLD1322DCTC | Switching Regulator, 3A, 600kHz Switching Freq-Max, 4 X 3 MM, 0.50 MM PITCH, DFN-14 | Diodes Incorporated | ZXLD1322DCTC vs ZXLD1322DCTC |