Consumer Circuits
ZXFV203N14TC
Description: Video Amplifier, 1 Channel(s), 3 Func, PDSO14, SOP-14

Overview of ZXFV203N14TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for ZXFV203N14TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZXFV203N14TC by Diodes Incorporated

ZXFV203N14TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
210000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Number of Channels
1
Number of Functions
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. ZXFV203N14TC
    Diodes Incorporated
    Video Amplifier, 1 Channel(s), 3 Func, PDSO14, SOP-14
    VS

Alternate Parts for ZXFV203N14TC

This table gives cross-reference parts and alternative options found for ZXFV203N14TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXFV203N14TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZXFV203N14TA Video Amplifier, 1 Channel(s), 3 Func, PDSO14, SO-14 Zetex / Diodes Inc ZXFV203N14TC vs ZXFV203N14TA
Part Number Description Manufacturer Compare
SN10503DG4 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments ZXFV203N14TC vs SN10503DG4
SN10503PWPRG4 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments ZXFV203N14TC vs SN10503PWPRG4
SN10503PWPR 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments ZXFV203N14TC vs SN10503PWPR
AD8054ARU 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, MO-153AB-1, TSSOP-14 Analog Devices Inc ZXFV203N14TC vs AD8054ARU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXFV203N14TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXFV203N14TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXFV203N14TC would you like to use for your alert(s)?
  • Please alert me when ZXFV203N14TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXFV203N14TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXFV203N14TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXFV203N14TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXFV203N14TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXFV203N14TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: