-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXCT214BDSJ-7CT-ND
|
DigiKey | CM VOLTAGE OUTPUT U-QFN1418-10 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
ZXCT214BDSJ-7
|
Avnet Americas | CM VOLTAGE OUTPUT U-QFN1418-10 T&R 3K - Tape and Reel (Alt: ZXCT214BDSJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.2951 / $0.3487 | Buy Now |
DISTI #
621-ZXCT214BDSJ-7
|
Mouser Electronics | Current & Power Monitors & Regulators CM Voltage Output U-QFN1418-10 T&R 3K RoHS: Compliant | 2998 |
|
$0.3000 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXCT214BDSJ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT214BDSJ-7
Diodes Incorporated
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 30 | |
Wideband | NO | |
Width | 1.4 mm |