There are no models available for this part yet.
Overview of ZXCT212ADSJ-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZXCT212ADSJ-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-ZXCT212ADSJ-7CT-ND
|
DigiKey | CM VOLTAGE OUTPUT U-QFN1418-10 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1568 / $0.8100 | Buy Now | |
DISTI #
ZXCT212ADSJ-7
|
Avnet Americas | CM VOLTAGE OUTPUT U-QFN1418-10 T&R 3K - Tape and Reel (Alt: ZXCT212ADSJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1411 / $0.1667 | Buy Now | |
DISTI #
621-ZXCT212ADSJ-7
|
Mouser Electronics | Current & Power Monitors & Regulators CM Voltage Output U-QFN1418-10 T&R 3K RoHS: Compliant | 3000 |
|
$0.1520 / $0.7200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2800 | Buy Now |
CAD Models for ZXCT212ADSJ-7 by Diodes Incorporated
Part Data Attributes for ZXCT212ADSJ-7 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
35 µA
|
Bias Current-Max (IIB) @25C
|
35 µA
|
Common-mode Reject Ratio-Min
|
100 dB
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
35 µV
|
JESD-30 Code
|
R-XQCC-N10
|
JESD-609 Code
|
e4
|
Length
|
1.8 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC10,.06X.07,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Packing Method
|
TR, 7 INCH
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
0.55 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
0.115 mA
|
Supply Voltage Limit-Max
|
26 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Unity Gain BW-Nom
|
4
|
Wideband
|
NO
|
Width
|
1.4 mm
|