ZXCT211BDW-7
Diodes Incorporated
Description: Operational Amplifier,

Overview of ZXCT211BDW-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZXCT211BDW-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-ZXCT211BDW-7CT-ND
DigiKey CM VOLTAGE OUTPUT SOT363 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $0.8200
  • 10 $0.5080
  • 25 $0.4240
  • 100 $0.3290
  • 250 $0.2823
  • 500 $0.2537
  • 1,000 $0.2298
  • 3,000 $0.1998
  • 6,000 $0.1849
  • 9,000 $0.1774
  • 15,000 $0.1690
  • 21,000 $0.1641
  • 30,000 $0.1593
$0.1593 / $0.8200 Buy Now
DISTI # ZXCT211BDW-7
Avnet Americas CM VOLTAGE OUTPUT SOT363 T&R 3K - Tape and Reel (Alt: ZXCT211BDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 48000 Factory Stock
  • 3,000 $0.1395
$0.1395 Buy Now
DISTI # 621-ZXCT211BDW-7
Mouser Electronics Current & Power Monitors & Regulators CM Voltage Output SOT363 T&R 3K RoHS: Compliant 3000
  • 1 $0.5900
  • 10 $0.4240
  • 100 $0.2830
  • 500 $0.2790
  • 3,000 $0.2790
  • 9,000 $0.1600
  • 24,000 $0.1530
  • 45,000 $0.1520
$0.1520 / $0.5900 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 3,000 $0.3090
$0.3090 Buy Now

CAD Models for ZXCT211BDW-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZXCT211BDW-7 by Diodes Incorporated

ZXCT211BDW-7
Diodes Incorporated
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
35 µA
Bias Current-Max (IIB) @25C
35 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Voltage-Max
35 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.15 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.115 mA
Supply Voltage Limit-Max
26 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
7
Wideband
NO
Width
1.3 mm
Want to compare parts?
  1. ZXCT211BDW-7
    Diodes Incorporated
    Operational Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXCT211BDW-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXCT211BDW-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXCT211BDW-7 would you like to use for your alert(s)?
  • Please alert me when ZXCT211BDW-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXCT211BDW-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXCT211BDW-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXCT211BDW-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXCT211BDW-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXCT211BDW-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: